Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
250(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
70
Surge Current Rating (A)
11
Maximum Holding Current (mA)
15
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.5@2A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
1
Repetitive Peak Off-State Current (mA)
0.5
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max) mm
Package Width
3.7(Max) mm
Package Length
6.7(Max) mm
PCB changed
3
Tab
Tab
Supplier Package
SC-73
Pin Count
4

