Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
50(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
25
Surge Current Rating (A)
27
Maximum Holding Current (mA)
15
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.7@5A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
4
Repetitive Peak Off-State Current (mA)
0.5
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Rail
Mounting
Through Hole
Package Height
11.1(Max)
Package Width
2.8(Max)
Package Length
7.8(Max)
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
3

