Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
20(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
7
Surge Current Rating (A)
13.7
Maximum Holding Current (mA)
5
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.5@1.4A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
1
Repetitive Peak Off-State Current (mA)
0.5
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Mounting
Through Hole
Package Height
5.2(Max)
Package Width
4.2(Max)
Package Length
4.8(Max)
PCB changed
3
Supplier Package
SPT
Pin Count
3
Order Quantity

