Arrow Electronic Components Online
BT122AV2|SLCNLABS|simage
BT122AV2|SLCNLABS|limage
Bluetooth

BT122-A-V2

Bluetooth v4.2 (BLE) SMART SOC Class I/Class II/Class III 3Mbps 20-Pin Cut Tape

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class I/Class II/Class III
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    M2M
  • Typical Sensitivity (dBm)
    -95
  • Interface Type
    GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    2.15
  • Package Width
    11.62
  • Package Length
    16
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources