Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
4
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Solutions
M2M
Typical Sensitivity (dBm)
-96
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel

