Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Test And Measurement
/
Electrical And Electronic Test Equipment
/
Battery Testers
/
BT100 - Teledyne FLIR LLC
Battery Testers
BT100
Battery Testers 40V
Teledyne FLIR LLC
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Automotive
No
PPAP
No
Style
Handheld
Maximum Voltage Measurement (V)
40
Maximum Resistance Measurement (Ohm)
40
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model