Arrow Electronic Components Online
BSZ22DN20NS3GATMA1|INFINEON|limage
BSZ22DN20NS3GATMA1|INFINEON|simage
MOSFETs

BSZ22DN20NS3GATMA1

Trans MOSFET N-CH 200V 7A 8-Pin TSDSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    200
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    7
  • Maximum Drain-Source Resistance (mOhm)
    225@10V
  • Typical Gate Charge @ Vgs (nC)
    4.2@10V
  • Typical Gate Charge @ 10V (nC)
    4.2
  • Typical Input Capacitance @ Vds (pF)
    320@100V
  • Maximum Power Dissipation (mW)
    34000
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    6
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    194@10V
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSDSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources