Arrow Electronic Components Online
BSZ086P03NS3GATMA1|INFINEON|simage
BSZ086P03NS3GATMA1|INFINEON|limage
MOSFETs

BSZ086P03NS3GATMA1

Trans MOSFET P-CH 30V 13.5A 8-Pin TSDSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Continuous Drain Current (A)
    13.5
  • Maximum Drain-Source Resistance (mOhm)
    8.6@10V
  • Typical Gate Charge @ Vgs (nC)
    43.2@10V
  • Typical Gate Charge @ 10V (nC)
    43.2
  • Typical Input Capacitance @ Vds (pF)
    3190@15V
  • Maximum Power Dissipation (mW)
    69000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    46
  • Typical Turn-Off Delay Time (ns)
    35
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSDSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources