Arrow Electronic Components Online
BSZ0589NSATMA1|INFINEON|limage
BSZ0589NSATMA1|INFINEON|simage
MOSFETs

BSZ0589NSATMA1

Trans MOSFET N-CH 30V 17A 8-Pin TSDSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    17
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    4.4@10V
  • Typical Gate Charge @ Vgs (nC)
    5.2@4.5V|11@10V
  • Typical Gate Charge @ 10V (nC)
    11
  • Typical Input Capacitance @ Vds (pF)
    700@15V
  • Maximum Power Dissipation (mW)
    2100(Typ)
  • Typical Fall Time (ns)
    2
  • Typical Rise Time (ns)
    2.4
  • Typical Turn-Off Delay Time (ns)
    13
  • Typical Turn-On Delay Time (ns)
    2.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3.5@10V|4.4@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    3.4(Max)
  • Package Length
    3.4(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSDSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources