Arrow Electronic Components Online
BSZ018NE2LSATMA1|INFINEON|simage
BSZ018NE2LSATMA1|INFINEON|limage
MOSFETs

BSZ018NE2LSATMA1

Trans MOSFET N-CH 25V 23A 8-Pin TSDSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    BSZ018NE2LSATMA1
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    25
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    23
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.8@10V
  • Typical Gate Charge @ Vgs (nC)
    18.6@4.5V|39@10V
  • Typical Gate Charge @ 10V (nC)
    39
  • Typical Input Capacitance @ Vds (pF)
    2800@12V
  • Maximum Power Dissipation (mW)
    2100
  • Typical Fall Time (ns)
    3.4
  • Typical Rise Time (ns)
    4.4
  • Typical Turn-Off Delay Time (ns)
    26
  • Typical Turn-On Delay Time (ns)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1.5@10V|1.9@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSDSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources