Arrow Electronic Components Online
BSW10504TM|SAMTEC|simage
BSW10504TM|SAMTEC|limage
Connector Headers and PCB Receptacles

BSW-105-04-T-M

Conn Bottom Mount Socket Strip SKT 5 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    BSW-105-04-T-M
  • Automotive
    No
  • PPAP
    No
  • Type
    Bottom Mount Socket Strip
  • Gender
    SKT
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    13.21
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    8.89
  • Tail Length (mm)
    3.18
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources