Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Category
Small Signal
Configuration
Dual
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
50
Maximum Gate-Source Voltage (V)
20
Maximum Gate Threshold Voltage (V)
2.1
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.16
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
7500@10V
Typical Gate Charge @ Vgs (nC)
0.26@5V
Typical Gate to Drain Charge (nC)
0.09
Typical Gate to Source Charge (nC)
0.12
Typical Input Capacitance @ Vds (pF)
24@25V
Typical Reverse Transfer Capacitance @ Vds (pF)
1.3@25V
Minimum Gate Threshold Voltage (V)
1.1
Typical Output Capacitance (pF)
4.5
Maximum Power Dissipation (mW)
445
Typical Fall Time (ns)
25
Typical Rise Time (ns)
11
Typical Turn-Off Delay Time (ns)
48
Typical Turn-On Delay Time (ns)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Positive Gate-Source Voltage (V)
20
Maximum Pulsed Drain Current @ TC=25°C (A)
0.64
Typical Diode Forward Voltage (V)
0.85
Maximum Diode Forward Voltage (V)
1.2
Typical Gate Threshold Voltage (V)
1.6
Order Quantity

