Diodes IncorporatedBSS8402DW-7-FMOSFETs
Trans MOSFET N/P-CH 60V/50V 0.115A/0.13A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 60@N Channel|50@P Channel | |
| ±20 | |
| 0.115@N Channel|0.13@P Channel | |
| 7500@5V@N Channel|10000@5V@P Channel | |
| 22@25V@N Channel|45(Max)@25V@P Channel | |
| 200 | |
| 11@N Channel|18@P Channel | |
| 7@N Channel|10@P Channel | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the BSS8402DW-7-F power MOSFET, developed by Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

