Arrow Electronic Components Online
BSS192PH6327FTSA1|INFINEON|simage
BSS192PH6327FTSA1|INFINEON|limage
MOSFETs

BSS192PH6327FTSA1

Trans MOSFET P-CH 250V 0.19A 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    0.19
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    0.2
  • Maximum Drain-Source Resistance (mOhm)
    12000@10V
  • Typical Gate Charge @ Vgs (nC)
    4.9@10V
  • Typical Gate Charge @ 10V (nC)
    4.9
  • Typical Input Capacitance @ Vds (pF)
    83@25V
  • Maximum Power Dissipation (mW)
    1000
  • Typical Fall Time (ns)
    50
  • Typical Rise Time (ns)
    5.2
  • Typical Turn-Off Delay Time (ns)
    72
  • Typical Turn-On Delay Time (ns)
    4.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    2.5
  • Package Length
    4.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources