Arrow Electronic Components Online
BSS169H6327XTSA1|INFINEON|simage
BSS169H6327XTSA1|INFINEON|limage
MOSFETs

BSS169H6327XTSA1

Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Depletion
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.8
  • Maximum Continuous Drain Current (A)
    0.17
  • Maximum Drain-Source Resistance (mOhm)
    12000@0V
  • Typical Gate Charge @ Vgs (nC)
    2.1@7V
  • Typical Gate to Drain Charge (nC)
    0.9
  • Typical Gate to Source Charge (nC)
    0.12
  • Typical Reverse Recovery Charge (nC)
    9.7
  • Typical Input Capacitance @ Vds (pF)
    51@25V
  • Typical Output Capacitance (pF)
    9
  • Maximum Power Dissipation (mW)
    360
  • Typical Fall Time (ns)
    27
  • Typical Rise Time (ns)
    2.7
  • Typical Turn-Off Delay Time (ns)
    11
  • Typical Turn-On Delay Time (ns)
    2.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2900@10V|5300@0V
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources