Arrow Electronic Components Online
BSS159NH6906XTSA1|INFINEON|simage
BSS159NH6906XTSA1|INFINEON|limage
MOSFETs

BSS159NH6906XTSA1

Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    BSS159NH6906XTSA1
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Depletion
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.23
  • Maximum Drain-Source Resistance (mOhm)
    3500@10V
  • Typical Gate Charge @ Vgs (nC)
    1.4@5V
  • Typical Input Capacitance @ Vds (pF)
    29@25V
  • Maximum Power Dissipation (mW)
    360
  • Typical Fall Time (ns)
    9
  • Typical Rise Time (ns)
    2.9
  • Typical Turn-Off Delay Time (ns)
    9
  • Typical Turn-On Delay Time (ns)
    3.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources