Arrow Electronic Components Online
BSS138P215|NEXPERIA|simage
BSS138P215|NEXPERIA|limage
MOSFETs

BSS138P,215

Trans MOSFET N-CH 60V 0.36A 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    0.36
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    0.72@4.5V
  • Typical Gate to Drain Charge (nC)
    0.24
  • Typical Gate to Source Charge (nC)
    0.14
  • Typical Input Capacitance @ Vds (pF)
    38@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    4@10V
  • Minimum Gate Threshold Voltage (V)
    0.9
  • Typical Output Capacitance (pF)
    7
  • Maximum Power Dissipation (mW)
    420
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    3
  • Typical Turn-Off Delay Time (ns)
    9
  • Typical Turn-On Delay Time (ns)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.2
  • Typical Diode Forward Voltage (V)
    0.75
  • Maximum Diode Forward Voltage (V)
    1.1
  • Typical Gate Threshold Voltage (V)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources