Arrow Electronic Components Online
BSS138NH6327XTSA2|INFINEON|limage
BSS138NH6327XTSA2|INFINEON|simage
MOSFETs

BSS138NH6327XTSA2

Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Process Technology
    5000nm
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.23
  • Maximum Gate-Source Leakage Current (nA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    3500@10V
  • Typical Gate Charge @ Vgs (nC)
    1@10V
  • Typical Gate Charge @ 10V (nC)
    1
  • Typical Gate to Drain Charge (nC)
    0.3
  • Typical Gate to Source Charge (nC)
    0.1
  • Typical Reverse Recovery Charge (nC)
    3.3
  • Typical Input Capacitance @ Vds (pF)
    32@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.8@25V
  • Minimum Gate Threshold Voltage (V)
    0.6
  • Typical Output Capacitance (pF)
    7.2
  • Maximum Power Dissipation (mW)
    360
  • Typical Fall Time (ns)
    8.2
  • Typical Rise Time (ns)
    3
  • Typical Turn-Off Delay Time (ns)
    6.7
  • Typical Turn-On Delay Time (ns)
    2.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3500@4.5V|2200@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.92
  • Typical Diode Forward Voltage (V)
    0.83
  • Typical Gate Plateau Voltage (V)
    3.3
  • Typical Reverse Recovery Time (ns)
    9.1
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    1
  • Maximum Positive Gate-Source Voltage (V)
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources