Arrow Electronic Components Online
BSS138LT3G|ONSEMI|simage
BSS138LT3G|ONSEMI|limage
MOSFETs

BSS138LT3G

Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    0.8um to 3um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    50
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    0.5
  • Maximum Drain-Source Resistance (mOhm)
    3500@5V
  • Typical Input Capacitance @ Vds (pF)
    40@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    3.5@25V
  • Minimum Gate Threshold Voltage (V)
    0.85
  • Typical Output Capacitance (pF)
    12
  • Maximum Power Dissipation (mW)
    225
  • Typical Turn-Off Delay Time (ns)
    20(Max)
  • Typical Turn-On Delay Time (ns)
    20(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.8
  • Typical Gate Plateau Voltage (V)
    1.9
Order Quantity

Documentation and Resources

Datasheets
Design resources