Arrow Electronic Components Online
BSS138KTTP|MCO|simage
BSS138KTTP|MCO|limage
MOSFETs

BSS138KT-TP

Trans MOSFET N-CH 50V 0.25A 3-Pin SOT-523 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    50
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Maximum Continuous Drain Current (A)
    0.25
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    1.2@10V
  • Typical Gate Charge @ 10V (nC)
    1.2
  • Typical Input Capacitance @ Vds (pF)
    29@25V
  • Maximum Power Dissipation (mW)
    280
  • Typical Fall Time (ns)
    8.1
  • Typical Rise Time (ns)
    2.7
  • Typical Turn-Off Delay Time (ns)
    11
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-523
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources