Product Technical Specifications
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
50
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
1.6
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.3
Maximum Drain-Source Resistance (mOhm)
2500@10V
Typical Gate Charge @ Vgs (nC)
0.8@10V
Typical Input Capacitance @ Vds (pF)
15@25V
Minimum Gate Threshold Voltage (V)
0.7
Maximum Power Dissipation (mW)
700
Typical Fall Time (ns)
66
Typical Rise Time (ns)
12
Typical Turn-Off Delay Time (ns)
5
Typical Turn-On Delay Time (ns)
14
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Order Quantity

