Arrow Electronic Components Online
BSS138BKWT106|ROHM|simage
BSS138BKWT106|ROHM|limage
MOSFETs

BSS138BKWT106

Trans MOSFET N-CH 60V 0.38A 3-Pin UMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.38
  • Maximum Drain-Source Resistance (mOhm)
    680@10V
  • Typical Input Capacitance @ Vds (pF)
    47@30V
  • Maximum Power Dissipation (mW)
    300
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    5.2
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    4.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    UMT
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources