Arrow Electronic Components Online
BSS138BKWTP|MCO|simage
BSS138BKWTP|MCO|limage
MOSFETs

BSS138BKW-TP

Trans MOSFET N-CH 50V 0.37A 3-Pin SOT-323 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    50
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.37
  • Maximum Drain-Source Resistance (mOhm)
    1500@10V
  • Typical Gate Charge @ Vgs (nC)
    1.17@10V
  • Typical Input Capacitance @ Vds (pF)
    30@30V
  • Minimum Gate Threshold Voltage (V)
    0.5
  • Maximum Power Dissipation (mW)
    400
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    3
  • Typical Turn-Off Delay Time (ns)
    8
  • Typical Turn-On Delay Time (ns)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources