Arrow Electronic Components Online
BSS131H6327XTSA1|INFINEON|simage
BSS131H6327XTSA1|INFINEON|limage
MOSFETs

BSS131H6327XTSA1

Trans MOSFET N-CH 240V 0.11A 3-Pin SOT-23 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    240
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.11
  • Maximum Drain-Source Resistance (mOhm)
    14000@10V
  • Typical Gate Charge @ Vgs (nC)
    2.1@10V
  • Typical Gate Charge @ 10V (nC)
    2.1
  • Typical Input Capacitance @ Vds (pF)
    58@25V
  • Maximum Power Dissipation (mW)
    360
  • Typical Fall Time (ns)
    64.5
  • Typical Rise Time (ns)
    3.1
  • Typical Turn-Off Delay Time (ns)
    13.7
  • Typical Turn-On Delay Time (ns)
    3.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    7700@10V, 9070@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    BSS131
  • ALIAS
    SP000702620
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources