Arrow Electronic Components Online
BSS123NH6327XTSA1|INFINEON|simage
BSS123NH6327XTSA1|INFINEON|limage
MOSFETs

BSS123NH6327XTSA1

Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.8
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.19
  • Maximum Gate-Source Leakage Current (nA)
    10
  • Maximum IDSS (uA)
    0.01
  • Maximum Drain-Source Resistance (mOhm)
    6000@10V
  • Typical Gate Charge @ Vgs (nC)
    0.6@10V
  • Typical Gate Charge @ 10V (nC)
    0.6
  • Typical Gate to Drain Charge (nC)
    0.23
  • Typical Gate to Source Charge (nC)
    0.04
  • Typical Reverse Recovery Charge (nC)
    4.3
  • Typical Input Capacitance @ Vds (pF)
    15.7@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.1@25V
  • Minimum Gate Threshold Voltage (V)
    0.8
  • Typical Output Capacitance (pF)
    3.4
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    3.2
  • Typical Turn-Off Delay Time (ns)
    7.4
  • Typical Turn-On Delay Time (ns)
    2.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2400@10V|2700@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.77
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    250
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    2.5
  • Typical Reverse Recovery Time (ns)
    12
  • Maximum Diode Forward Voltage (V)
    1.1
  • Typical Gate Threshold Voltage (V)
    1.4
  • Maximum Positive Gate-Source Voltage (V)
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources