You may be eligible for better pricing on this part. Login in to check
The ON Semiconductor MOSFET is an N channel MOSFET transistor which operates in enhancement mode. Its maximum power dissipation is 225 mW. The maximum Drain Source Voltage of the product is 100 V and Gate Source Voltage is ±20 V. This MOSFET has an operating temperature range of -55°C to 150°C.
Features and Benefits:
• BVSS Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
• These Devices are Pb-Free and are RoHS Compliant
Application:
• Small servo motor control
• Power MOSFET gate drivers
• Logic level transistor
• High speed line drivers
• Power supply
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Process Technology
0.8um to 3um
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.6
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.17
Maximum Gate-Source Leakage Current (nA)
50
Maximum IDSS (uA)
15
Maximum Drain-Source Resistance (mOhm)
6000@10V
Typical Input Capacitance @ Vds (pF)
20@25V
Typical Reverse Transfer Capacitance @ Vds (pF)
4@25V
Minimum Gate Threshold Voltage (V)
1.6
Typical Output Capacitance (pF)
9
Maximum Power Dissipation (mW)
225
Typical Turn-Off Delay Time (ns)
40
Typical Turn-On Delay Time (ns)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Positive Gate-Source Voltage (V)
20
Maximum Power Dissipation on PCB @ TC=25°C (W)
0.225
Maximum Pulsed Drain Current @ TC=25°C (A)
0.68
Typical Gate Plateau Voltage (V)
3.2
Maximum Diode Forward Voltage (V)
1.3
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Family/Series
BSS123L
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

