Arrow Electronic Components Online
BSS12313F|DIODEZTX|simage
BSS12313F|DIODEZTX|limage
MOSFETs

BSS123-13-F

Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.17
  • Maximum Gate-Source Leakage Current (nA)
    50
  • Maximum IDSS (uA)
    0.1
  • Maximum Drain-Source Resistance (mOhm)
    6000@10V
  • Typical Input Capacitance @ Vds (pF)
    22@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2@25V
  • Minimum Gate Threshold Voltage (V)
    0.8
  • Typical Output Capacitance (pF)
    3.5
  • Maximum Power Dissipation (mW)
    300
  • Typical Fall Time (ns)
    16(Max)
  • Typical Rise Time (ns)
    8(Max)
  • Typical Turn-Off Delay Time (ns)
    13(Max)
  • Typical Turn-On Delay Time (ns)
    8(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.68
  • Typical Diode Forward Voltage (V)
    0.84
  • Maximum Diode Forward Voltage (V)
    1.3
  • Typical Gate Threshold Voltage (V)
    1.4
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources