Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
90
Maximum Collector-Emitter Voltage (V)
80
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
1@15mA@150mA|1.2@50mA@500mA
Maximum Collector-Emitter Saturation Voltage (V)
0.25@15mA@150mA|0.5@50mA@500mA
Maximum DC Collector Current (A)
1
Minimum DC Current Gain
30@100uA@5V|100@100mA@5V|50@500mA@5V
Maximum Power Dissipation (mW)
2100
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

