Top Purchased
Darlington BJT
BSP62H6327XTSA1
Trans Darlington PNP 80V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
PNP
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
80
Maximum Collector-Base Voltage (V)
90
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
1.9@0.5mA@500mA|2.2@1mA@1A
Maximum Continuous DC Collector Current (A)
1
Typical Current Gain Bandwidth (MHz)
200
Maximum Collector-Emitter Saturation Voltage (V)
1.3@0.55mA@500mA|1.8@1mA@1A
Minimum DC Current Gain
1000@150mA@10V|2000@500mA@10V
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6 mm
Package Width
3.5 mm
Package Length
6.5 mm
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

