Arrow Electronic Components Online
BSP52115|NEXPERIA|simage
BSP52115|NEXPERIA|limage
Darlington BJT

BSP52,115

Trans Darlington NPN 80V 1A 1250mW 4-Pin(3+Tab) SC-73 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Collector-Base Voltage (V)
    90
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.9@0.5mA@500mA
  • Maximum Continuous DC Collector Current (A)
    1
  • Maximum Base Current (A)
    0.1
  • Operating Junction Temperature (°C)
    150
  • Typical Current Gain Bandwidth (MHz)
    200
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.3@0.5mA@500mA
  • Minimum DC Current Gain
    1000@150mA@10V|2000@500mA@10V
  • Maximum Power Dissipation (mW)
    1250
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Minimum DC Current Gain Range
    500 to 3600
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    SC-73
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources