Current Limit Switches
BSP452HUMA1
Current Limit SW 1-IN 1-OUT 5V to 34V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
0.7(Min)
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
34
Typical Switch On Resistance (mOhm)
160
Maximum Power Dissipation (mW)
1800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

