Arrow Electronic Components Online
BSP126115|NEXPERIA|simage
BSP126115|NEXPERIA|limage
MOSFETs

BSP126,115

Trans MOSFET N-CH 250V 0.375A 4-Pin(3+Tab) SC-73 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.375
  • Maximum Drain-Source Resistance (mOhm)
    5000@10V
  • Typical Input Capacitance @ Vds (pF)
    100@25V
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    SC-73
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources