Arrow Electronic Components Online
BSO150N03MDGXUMA1|INFINEON|simage
BSO150N03MDGXUMA1|INFINEON|limage
MOSFETs

BSO150N03MDGXUMA1

Trans MOSFET N-CH 30V 8A 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Drain-Source Resistance (mOhm)
    15@10V
  • Typical Gate Charge @ Vgs (nC)
    6.1@4.5V|12.6@10V
  • Typical Gate Charge @ 10V (nC)
    12.6
  • Typical Input Capacitance @ Vds (pF)
    970@15V
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    4.2
  • Typical Rise Time (ns)
    3.8
  • Typical Turn-Off Delay Time (ns)
    8.7
  • Typical Turn-On Delay Time (ns)
    7.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    12.5@10V|14.6@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources