Arrow Electronic Components Online
BSO080P03SHXUMA1|INFINEON|simage
BSO080P03SHXUMA1|INFINEON|limage
MOSFETs

BSO080P03SHXUMA1

Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Continuous Drain Current (A)
    12.6
  • Maximum Drain-Source Resistance (mOhm)
    8@10V
  • Typical Gate Charge @ Vgs (nC)
    102@10V
  • Typical Gate Charge @ 10V (nC)
    102
  • Typical Input Capacitance @ Vds (pF)
    4430@25V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    110
  • Typical Rise Time (ns)
    22
  • Typical Turn-Off Delay Time (ns)
    130
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources