Arrow Electronic Components Online
BSL207SPH6327XTSA1|INFINEON|simage
BSL207SPH6327XTSA1|INFINEON|limage
MOSFETs

BSL207SPH6327XTSA1

Trans MOSFET P-CH 20V 6A 6-Pin TSOP T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Maximum Continuous Drain Current (A)
    6
  • Maximum Drain-Source Resistance (mOhm)
    41@4.5V
  • Typical Gate Charge @ Vgs (nC)
    13.3@4.5V
  • Typical Input Capacitance @ Vds (pF)
    1007@15V
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    53
  • Typical Rise Time (ns)
    17
  • Typical Turn-Off Delay Time (ns)
    42
  • Typical Turn-On Delay Time (ns)
    9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources