Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
1.9(Typ)
Maximum Continuous Drain Current (A)
0.3
Maximum Drain-Source Resistance (mOhm)
2500@10V
Typical Gate Charge @ Vgs (nC)
3@10V
Typical Gate Charge @ 10V (nC)
3
Typical Gate to Drain Charge (nC)
0.4
Typical Gate to Source Charge (nC)
0.5
Typical Reverse Recovery Charge (nC)
58
Typical Input Capacitance @ Vds (pF)
70@48V
Typical Output Capacitance (pF)
15
Maximum Power Dissipation (mW)
417
Typical Fall Time (ns)
20
Typical Rise Time (ns)
4.5
Typical Turn-Off Delay Time (ns)
45
Typical Turn-On Delay Time (ns)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
2100@10V|2700@4.5V
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

