Arrow Electronic Components Online
BSH103215|NEXPERIA|simage
BSH103215|NEXPERIA|limage
MOSFETs

BSH103,215

Trans MOSFET N-CH 30V 0.85A 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±8
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.85
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    0.1
  • Maximum Drain-Source Resistance (mOhm)
    400@4.5V
  • Typical Gate Charge @ Vgs (nC)
    2.1@4.5V
  • Typical Gate to Drain Charge (nC)
    0.67
  • Typical Gate to Source Charge (nC)
    0.095
  • Typical Input Capacitance @ Vds (pF)
    83@24V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    14@24V
  • Minimum Gate Threshold Voltage (V)
    0.4
  • Typical Output Capacitance (pF)
    27
  • Maximum Power Dissipation (mW)
    750
  • Typical Fall Time (ns)
    3.5
  • Typical Rise Time (ns)
    7
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    2.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    390@2V|290@4V|270@6V|250@8V|240@10V
  • Maximum Positive Gate-Source Voltage (V)
    8
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.75
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    3.4
  • Typical Gate Plateau Voltage (V)
    0.8
  • Typical Reverse Recovery Time (ns)
    25
  • Maximum Diode Forward Voltage (V)
    1
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources