Connector Headers and PCB Receptacles
BSH-090-01-L-D-A-TR
Conn Socket Strip RCP 180 POS 0.5mm Solder ST Top Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
180
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Row Spacing (mm)
3.81
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
175VAC|247VDC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
51.27
Product Depth (mm)
7.49
Product Height (mm)
3.25
Mounting
Surface Mount

