Connector Headers and PCB Receptacles
BSE-080-01-C-D-A
Conn Micro Socket RCP 160 POS 0.8mm Solder ST SMD Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Micro Socket
Gender
RCP
Number of Contacts
160
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Row Spacing (mm)
3.81
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
318VDC|225VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
69.27
Product Depth (mm)
7.49
Product Height (mm)
3.25
Mounting
Surface Mount

