MOSFETs
BSD316SNH6327XTSA1
Trans MOSFET N-CH 30V 1.4A 6-Pin SOT-363 T/R Automotive AEC-Q101
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.21.00.95
Automotive
Yes
PPAP
Unknown
Category
Small Signal
Configuration
Single Quad Drain
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2
Maximum Continuous Drain Current (A)
1.4
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
160@10V
Typical Gate Charge @ Vgs (nC)
0.6@5V
Typical Input Capacitance @ Vds (pF)
71@15V
Maximum Power Dissipation (mW)
500
Typical Fall Time (ns)
1
Typical Rise Time (ns)
2.3
Typical Turn-Off Delay Time (ns)
5.8
Typical Turn-On Delay Time (ns)
3.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
120@10V, 192@4.5V
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-363
Pin Count
6
Lead Shape
Gull-wing
Family/Series
BSD316SN
ALIAS
SP000917668
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

