Inductor Surface Mount
BSCH0016080868NJ00
Inductor RF Chip Multi-Layer 0.068uH 5% 100MHz 12Q-Factor Ceramic 0.4A 0.85Ohm DCR 0603 T/R
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.068u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
0.85
Minimum Quality Factor
12
Minimum Self Resonant Frequency (Hz)
1050M(Typ)
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

