Arrow Electronic Components Online
BSC9132NXN7KNKB|NXP|simage
BSC9132NXN7KNKB|NXP|limage
Microprocessors - MPUs

BSC9132NXN7KNKB

MPU QorIQ BSC9132 RISC 32bit 1GHz 780-Pin FCBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.1.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ BSC9132
  • Instruction Set Architecture
    RISC
  • Device Core
    e500|SC3850
  • Core Architecture
    e500
  • Number of CPU Cores
    4
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1000
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    2
  • Ethernet Interface Type
    SGMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Supply Voltage (V)
    0.97
  • Typical Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    1.05
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.06 mm
  • Package Width
    23 mm
  • Package Length
    23 mm
  • PCB changed
    780
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    780
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources