Arrow Electronic Components Online
BSC060N10NS3GATMA1|INFINEON|simage
BSC060N10NS3GATMA1|INFINEON|limage
MOSFETs

BSC060N10NS3GATMA1

Trans MOSFET N-CH 100V 14.9A 8-Pin TDSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    14.9
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    6@10V
  • Typical Gate Charge @ Vgs (nC)
    51@10V
  • Typical Gate Charge @ 10V (nC)
    51
  • Typical Gate to Drain Charge (nC)
    9
  • Typical Gate to Source Charge (nC)
    15
  • Typical Reverse Recovery Charge (nC)
    109
  • Typical Switch Charge (nC)
    13
  • Typical Input Capacitance @ Vds (pF)
    3700@50V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    25@50V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    650
  • Maximum Power Dissipation (mW)
    125000
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    16
  • Typical Turn-Off Delay Time (ns)
    45
  • Typical Turn-On Delay Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    6.6@6V|5.3@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    360
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    62
  • Typical Diode Forward Voltage (V)
    1
  • Typical Gate Plateau Voltage (V)
    4.2
  • Typical Reverse Recovery Time (ns)
    61
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    2.7
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    14.9
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    5.9
  • Package Length
    5.15
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TDSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources