Arrow Electronic Components Online
BSC057N03MSGATMA1|INFINEON|limage
BSC057N03MSGATMA1|INFINEON|simage
MOSFETs

BSC057N03MSGATMA1

Trans MOSFET N-CH 30V 15A 8-Pin TDSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Process Technology
    OptiMOS
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    15
  • Maximum Drain-Source Resistance (mOhm)
    5.7@10V
  • Typical Gate Charge @ Vgs (nC)
    14@4.5V|30@10V
  • Typical Gate Charge @ 10V (nC)
    30
  • Typical Input Capacitance @ Vds (pF)
    2300@15V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    6.8
  • Typical Rise Time (ns)
    6.6
  • Typical Turn-Off Delay Time (ns)
    14
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    4.8@10V|5.8@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    5.9 mm
  • Package Length
    5.15 mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TDSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources