Arrow Electronic Components Online
BRPY1211CTR|STANLEY|simage
BRPY1211CTR|STANLEY|limage
LEDs

BRPY1211C-TR

LED Bi-Color Red/Green 570nm/660nm 4-Pin T/R

Stanley Electric Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Red/Green
  • Number of LEDs
    2
  • LED Material
    GaAlAs|GaP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    11.7mcd
  • Dominant Wavelength (nm)
    647/572
  • Peak Wavelength (nm)
    570/660
  • Viewing Angle (°)
    150/140|168/139
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.3/2.8
  • Reverse Voltage (V)
    4
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red/Yellow Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7 mm
  • Package Width
    1.6 mm
  • Package Length
    1.5 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources