Arrow Electronic Components Online
BRN310KIT|PARTICLE|simage
BRN310KIT|PARTICLE|limage
RF/Wireless Development Boards and Kits

BRN310KIT

nRF52840/SARA U201 Bluetooth/Cellular Module Development Kit

Particle Inc
Datasheets 

The Boron GSM is a powerful 2G/3G enabled development kit that can act as a standalone cellular endpoint. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it’s easy to connect a Li-Po and deploy your local network.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    nRF52840/SARA U201
  • Supported Device Technology
    Bluetooth/Cellular Module
  • Typical Operating Frequency (MHz)
    800|850|900|1900|2100
  • Interface Type
    USB
  • Typical Output Power (dBm)
    8

Documentation and Resources

Datasheets
Design resources