Inductor Surface Mount
BRC2016T220M
Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.31A 1.3Ohm DCR 0806 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.31
Maximum Saturation Current (A)
0.31
Maximum DC Resistance (Ohm)
1.3
Minimum Self Resonant Frequency (Hz)
24M
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.8

