Reduced Price
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
6
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
175
Maximum Forward Voltage (V)
1@3A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
6.84(Max)
Package Width
15.7(Max)
Package Length
15.7(Max)
PCB changed
4
Supplier Package
Case BR-6
Pin Count
4
Order Quantity

