Arrow Electronic Components Online
No Image Available
Bridge Rectifiers

BR608

SILICON BRIDGE RECTIFIERS 4BR6

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    6.9(Max)
  • Package Width
    15.75(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    4
  • Supplier Package
    Case BR-6
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources