Resistor Fixed Single-Through Hole
BR5FB10L0
Res 0.01 Ohm 1% 5W ±20ppm/°C Bare Metal RDL Bulk
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
10m
Tolerance
1%
Power Rating (W)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
350
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
85 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Bare Metal
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
20.32
Termination Forming
Not Formed
Packaging
Bulk
Product Length (mm)
21.34
Product Depth (mm)
1.65
Product Height (mm)
20.32
Lead Diameter (mm)
1.02
Lead Length (mm)
3.18
Seated Plane Height (mm)
20.32
Mounting
Through Hole
Order Quantity

